3900 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35YXS3900MEFC18X35.5

DigiKey Part Number
1189-35YXS3900MEFC18X35.5-ND
Manufacturer
Manufacturer Product Number
35YXS3900MEFC18X35.5
Description
CAP ALUM 3900UF 20% 35V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3900 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.996 A @ 120 Hz
Ripple Current @ High Frequency
4.28 A @ 100 kHz
Impedance
14 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.476" (37.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.21.09000kr.21.09
10kr.14.14000kr.141.40
50kr.11.25500kr.562.75
200kr.9.58650kr.1,917.30
600kr.8.63978kr.5,183.87
1.000kr.8.28589kr.8,285.89
2.600kr.7.74105kr.20,126.73
5.000kr.7.44104kr.37,205.20
Manufacturers Standard Package
Unit Price without VAT:kr.21.09000
Unit Price with VAT:kr.26.36250