
450LXW180MEFR18X45 | |
|---|---|
DigiKey Part Number | 1189-450LXW180MEFR18X45-ND |
Manufacturer | |
Manufacturer Product Number | 450LXW180MEFR18X45 |
Description | CAP ALUM 180UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.11 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.22 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.78000 | kr.54.78 |
| 10 | kr.38.66400 | kr.386.64 |
| 50 | kr.32.00600 | kr.1,600.30 |
| 200 | kr.28.16855 | kr.5,633.71 |
| 600 | kr.25.99295 | kr.15,595.77 |
| 1.000 | kr.25.18027 | kr.25,180.27 |
| 2.600 | kr.23.92959 | kr.62,216.93 |
| Unit Price without VAT: | kr.54.78000 |
|---|---|
| Unit Price with VAT: | kr.68.47500 |

