
450LXW150MEFR18X40 | |
|---|---|
DigiKey Part Number | 1189-450LXW150MEFR18X40-ND |
Manufacturer | |
Manufacturer Product Number | 450LXW150MEFR18X40 |
Description | CAP ALUM 150UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 980 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.96 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.52000 | kr.45.52 |
| 10 | kr.31.83500 | kr.318.35 |
| 50 | kr.26.18820 | kr.1,309.41 |
| 200 | kr.22.93130 | kr.4,586.26 |
| 600 | kr.21.85900 | kr.13,115.40 |
| 1.000 | kr.20.39467 | kr.20,394.67 |
| 2.600 | kr.19.33301 | kr.50,265.83 |
| Unit Price without VAT: | kr.45.52000 |
|---|---|
| Unit Price with VAT: | kr.56.90000 |

