
450LXW150MEFR16X45 | |
|---|---|
DigiKey Part Number | 1189-450LXW150MEFR16X45-ND |
Manufacturer | |
Manufacturer Product Number | 450LXW150MEFR16X45 |
Description | CAP ALUM 150UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 980 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.96 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.46000 | kr.45.46 |
| 10 | kr.31.77700 | kr.317.77 |
| 50 | kr.26.16620 | kr.1,308.31 |
| 200 | kr.22.91105 | kr.4,582.21 |
| 600 | kr.21.79673 | kr.13,078.04 |
| Unit Price without VAT: | kr.45.46000 |
|---|---|
| Unit Price with VAT: | kr.56.82500 |

