10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450LLE10MEFC12.5X20

DigiKey Part Number
1189-2294-ND
Manufacturer
Manufacturer Product Number
450LLE10MEFC12.5X20
Description
CAP ALUM 10UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450LLE10MEFC12.5X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
20000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
135 mA @ 120 Hz
Ripple Current @ High Frequency
450 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 453
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11.19000kr.11.19
10kr.7.26600kr.72.66
50kr.5.62760kr.281.38
100kr.5.10990kr.510.99
500kr.4.21950kr.2,109.75
1.000kr.3.93921kr.3,939.21
3.000kr.3.58884kr.10,766.52
Manufacturers Standard Package
Unit Price without VAT:kr.11.19000
Unit Price with VAT:kr.13.98750