
450LEW100MEFR16X30 | |
|---|---|
DigiKey Part Number | 1189-450LEW100MEFR16X30-ND |
Manufacturer | |
Manufacturer Product Number | 450LEW100MEFR16X30 |
Description | CAP ALUM 100UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 810 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.62 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.87000 | kr.34.87 |
| 10 | kr.24.01600 | kr.240.16 |
| 50 | kr.19.51460 | kr.975.73 |
| 200 | kr.16.91670 | kr.3,383.34 |
| 600 | kr.15.44350 | kr.9,266.10 |
| 1.000 | kr.14.89298 | kr.14,892.98 |
| 2.600 | kr.14.04554 | kr.36,518.40 |
| Unit Price without VAT: | kr.34.87000 |
|---|---|
| Unit Price with VAT: | kr.43.58750 |

