68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450HXW68MEFR12.5X35

DigiKey Part Number
1189-450HXW68MEFR12.5X35-ND
Manufacturer
Manufacturer Product Number
450HXW68MEFR12.5X35
Description
CAP ALUM 68UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
600 mA @ 120 Hz
Ripple Current @ High Frequency
900 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 251
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.23.60000kr.23.60
10kr.15.87600kr.158.76
50kr.12.67740kr.633.87
100kr.11.66850kr.1,166.85
500kr.9.93396kr.4,966.98
1.000kr.9.38838kr.9,388.38
2.500kr.8.80658kr.22,016.45
5.000kr.8.45239kr.42,261.95
Manufacturers Standard Package
Unit Price without VAT:kr.23.60000
Unit Price with VAT:kr.29.50000