470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450HXH470MEPASN35X40

DigiKey Part Number
1189-450HXH470MEPASN35X40-ND
Manufacturer
Manufacturer Product Number
450HXH470MEPASN35X40
Description
CAP ALUM 470UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.23 A @ 120 Hz
Ripple Current @ High Frequency
3.122 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.102.37000kr.102.37
10kr.74.92900kr.749.29
50kr.63.63120kr.3,181.56
100kr.60.07680kr.6,007.68
500kr.53.97986kr.26,989.93
1.000kr.52.06474kr.52,064.74
Manufacturers Standard Package
Unit Price without VAT:kr.102.37000
Unit Price with VAT:kr.127.96250