
450HXH390MEPASN35X35 | |
|---|---|
DigiKey Part Number | 1189-450HXH390MEPASN35X35-ND |
Manufacturer | |
Manufacturer Product Number | 450HXH390MEPASN35X35 |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.98 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.772 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.88.45000 | kr.88.45 |
| 10 | kr.64.35800 | kr.643.58 |
| 50 | kr.54.42440 | kr.2,721.22 |
| 100 | kr.51.29920 | kr.5,129.92 |
| 500 | kr.45.93740 | kr.22,968.70 |
| 1.000 | kr.44.25344 | kr.44,253.44 |
| Unit Price without VAT: | kr.88.45000 |
|---|---|
| Unit Price with VAT: | kr.110.56250 |

