150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450GXK150MEFCSN25X25

DigiKey Part Number
1189-450GXK150MEFCSN25X25-ND
Manufacturer
Manufacturer Product Number
450GXK150MEFCSN25X25
Description
CAP ALUM 450V POLAR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.01 A @ 120 Hz
Ripple Current @ High Frequency
1.414 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.39.93000kr.39.93
10kr.27.73900kr.277.39
50kr.22.69400kr.1,134.70
200kr.19.78155kr.3,956.31
600kr.18.13057kr.10,878.34
1.000kr.17.51358kr.17,513.58
2.600kr.16.56417kr.43,066.84
Manufacturers Standard Package
Unit Price without VAT:kr.39.93000
Unit Price with VAT:kr.49.91250