Parametric Equivalent

450CFX3.3MEFC10X12.5 | |
|---|---|
DigiKey Part Number | 450CFX3.3MEFC10X12.5-ND |
Manufacturer | |
Manufacturer Product Number | 450CFX3.3MEFC10X12.5 |
Description | CAP ALUM 3.3UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450CFX3.3MEFC10X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 61.4 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 307 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXC3.3MEFC10X12.5 | Rubycon | 924 | 1189-450BXC3.3MEFC10X12.5-ND | kr.4.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.50651 | kr.1,506.51 |
| Unit Price without VAT: | kr.1.50651 |
|---|---|
| Unit Price with VAT: | kr.1.88314 |


