82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450BXW82MEFR14.5X40

DigiKey Part Number
1189-3213-ND
Manufacturer
Manufacturer Product Number
450BXW82MEFR14.5X40
Description
CAP ALUM 82UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450BXW82MEFR14.5X40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
670 mA @ 120 Hz
Ripple Current @ High Frequency
1.675 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.571" Dia (14.50mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.001
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.29.64000kr.29.64
10kr.20.21600kr.202.16
50kr.16.30140kr.815.07
100kr.15.06740kr.1,506.74
500kr.12.94758kr.6,473.79
1.000kr.12.28111kr.12,281.11
2.500kr.11.57048kr.28,926.20
5.000kr.11.13793kr.55,689.65
Manufacturers Standard Package
Unit Price without VAT:kr.29.64000
Unit Price with VAT:kr.37.05000