
450BXW180MEFR18X50 | |
|---|---|
DigiKey Part Number | 1189-3227-ND |
Manufacturer | |
Manufacturer Product Number | 450BXW180MEFR18X50 |
Description | CAP ALUM 180UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450BXW180MEFR18X50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.1 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.475 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.04000 | kr.46.04 |
| 10 | kr.29.08300 | kr.290.83 |
| 50 | kr.26.52500 | kr.1,326.25 |
| 200 | kr.23.23545 | kr.4,647.09 |
| 600 | kr.21.37010 | kr.12,822.06 |
| 1.000 | kr.20.67329 | kr.20,673.29 |
| 2.600 | kr.19.60107 | kr.50,962.78 |
| Unit Price without VAT: | kr.46.04000 |
|---|---|
| Unit Price with VAT: | kr.57.55000 |

