
450BXW120MEFR18X40 | |
|---|---|
DigiKey Part Number | 1189-3223-ND |
Manufacturer | |
Manufacturer Product Number | 450BXW120MEFR18X40 |
Description | CAP ALUM 120UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450BXW120MEFR18X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 930 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.093 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.60000 | kr.37.60 |
| 10 | kr.25.97500 | kr.259.75 |
| 50 | kr.21.17440 | kr.1,058.72 |
| 200 | kr.18.40375 | kr.3,680.75 |
| 600 | kr.16.83270 | kr.10,099.62 |
| 1.000 | kr.16.24574 | kr.16,245.74 |
| 2.600 | kr.15.34217 | kr.39,889.64 |
| Unit Price without VAT: | kr.37.60000 |
|---|---|
| Unit Price with VAT: | kr.47.00000 |

