450BXF10MEFC10X16 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 1.265
Unit Price: kr.10.96000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.3.13858
Datasheet
10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450BXF10MEFC10X16

DigiKey Part Number
450BXF10MEFC10X16-ND
Manufacturer
Manufacturer Product Number
450BXF10MEFC10X16
Description
CAP ALUM 10UF 20% 450V RADIAL TH
Customer Reference
Detailed Description
10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450BXF10MEFC10X16 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
105 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
350 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.709" (18.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450BXW10MEFR10X16Rubycon1.2651189-3176-NDkr.10.96000Parametric Equivalent
KJ2W100MP51016Chinsan (Elite)04191-KJ2W100MP51016TB-NDkr.3.13858Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes