
10ZLH1800MEFCT810X20 | |
|---|---|
DigiKey Part Number | 1189-10ZLH1800MEFCT810X20CT-ND - Cut Tape (CT) 1189-10ZLH1800MEFCT810X20TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 10ZLH1800MEFCT810X20 |
Description | CAP ALUM 1800UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10ZLH1800MEFCT810X20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.176 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.96 A @ 100 kHz | |
Impedance | 20 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.2.91300 | kr.29.13 |
| 50 | kr.2.18100 | kr.109.05 |
| 100 | kr.1.95020 | kr.195.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.62564 | kr.812.82 |
| 1.000 | kr.1.49388 | kr.1,493.88 |
| 1.500 | kr.1.42733 | kr.2,140.99 |
| 2.500 | kr.1.35313 | kr.3,382.82 |
| 3.500 | kr.1.30951 | kr.4,583.28 |
| 5.000 | kr.1.26738 | kr.6,336.90 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

