10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450BXC10MEFCG412.5X20

DigiKey Part Number
1189-3759-1-ND - Cut Tape (CT)
1189-3759-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
450BXC10MEFCG412.5X20
Description
CAP ALUM 10UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450BXC10MEFCG412.5X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
135 mA @ 120 Hz
Ripple Current @ High Frequency
450 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 296
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.87000kr.8.87
10kr.5.69700kr.56.97
50kr.4.36340kr.218.17
100kr.3.94220kr.394.22
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.3.21732kr.1,608.66
1.000kr.2.98879kr.2,988.79
1.500kr.2.87344kr.4,310.16
2.500kr.2.74489kr.6,862.22
3.500kr.2.66933kr.9,342.66
5.000kr.2.59633kr.12,981.65
Manufacturers Standard Package
Unit Price without VAT:kr.8.87000
Unit Price with VAT:kr.11.08750