
450BXC10MEFCG412.5X20 | |
|---|---|
DigiKey Part Number | 1189-3759-1-ND - Cut Tape (CT) 1189-3759-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 450BXC10MEFCG412.5X20 |
Description | CAP ALUM 10UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450BXC10MEFCG412.5X20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 135 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.17000 | kr.8.17 |
| 10 | kr.5.24700 | kr.52.47 |
| 50 | kr.4.01880 | kr.200.94 |
| 100 | kr.3.63100 | kr.363.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.10440 | kr.1,552.20 |
| 1.000 | kr.2.88392 | kr.2,883.92 |
| 1.500 | kr.2.77261 | kr.4,158.91 |
| 2.500 | kr.2.64857 | kr.6,621.42 |
| 3.500 | kr.2.57566 | kr.9,014.81 |
| 5.000 | kr.2.50524 | kr.12,526.20 |
| Unit Price without VAT: | kr.8.17000 |
|---|---|
| Unit Price with VAT: | kr.10.21250 |

