450BXA22M16X25 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 2.569
Unit Price: kr.12.16000
Datasheet

Direct


Rubycon
In Stock: 706
Unit Price: kr.15.74000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.5.58090
Datasheet

Direct


Nichicon
In Stock: 374
Unit Price: kr.12.93000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.21.25000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450BXA22M16X25

DigiKey Part Number
450BXA22M16X25-ND
Manufacturer
Manufacturer Product Number
450BXA22M16X25
Description
CAP ALUM 22UF 20% 450V RADIAL TH
Customer Reference
Detailed Description
22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450BXA22M16X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
280 mA @ 120 Hz
Ripple Current @ High Frequency
560 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
600kr.5.39723kr.3,238.34
Manufacturers Standard Package
Unit Price without VAT:kr.5.39723
Unit Price with VAT:kr.6.74654