
450BHW180MSPA18X45 | |
|---|---|
DigiKey Part Number | 1189-450BHW180MSPA18X45-ND |
Manufacturer | |
Manufacturer Product Number | 450BHW180MSPA18X45 |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.12 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.24 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.850" (47.00mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.51000 | kr.60.51 |
| 10 | kr.42.94700 | kr.429.47 |
| 50 | kr.35.70240 | kr.1,785.12 |
| 200 | kr.31.52825 | kr.6,305.65 |
| 600 | kr.29.16218 | kr.17,497.31 |
| 1.000 | kr.28.27855 | kr.28,278.55 |
| Unit Price without VAT: | kr.60.51000 |
|---|---|
| Unit Price with VAT: | kr.75.63750 |

