420BHW110MSPA16X35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450BHW100MSPA16X35

DigiKey Part Number
1189-450BHW100MSPA16X35-ND
Manufacturer
Manufacturer Product Number
450BHW100MSPA16X35
Description
CAP ALUM 450V POLAR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
780 mA @ 120 Hz
Ripple Current @ High Frequency
1.56 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.38.91000kr.38.91
10kr.27.00800kr.270.08
50kr.22.07480kr.1,103.74
200kr.19.22880kr.3,845.76
600kr.17.61472kr.10,568.83
1.000kr.17.01152kr.17,011.52
2.600kr.16.08337kr.41,816.76
Manufacturers Standard Package
Unit Price without VAT:kr.38.91000
Unit Price with VAT:kr.48.63750