
420VXT470MEFCSN30X35 | |
|---|---|
DigiKey Part Number | 1189-420VXT470MEFCSN30X35-ND |
Manufacturer | |
Manufacturer Product Number | 420VXT470MEFCSN30X35 |
Description | CAP ALUM 470UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.79 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.506 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.88.80000 | kr.88.80 |
| 10 | kr.64.45400 | kr.644.54 |
| 50 | kr.54.42600 | kr.2,721.30 |
| 100 | kr.51.27150 | kr.5,127.15 |
| 500 | kr.45.85760 | kr.22,928.80 |
| 1.000 | kr.44.15725 | kr.44,157.25 |
| Unit Price without VAT: | kr.88.80000 |
|---|---|
| Unit Price with VAT: | kr.111.00000 |

