220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420VXT220MEFCSN22X35

DigiKey Part Number
1189-420VXT220MEFCSN22X35-ND
Manufacturer
Manufacturer Product Number
420VXT220MEFCSN22X35
Description
CAP ALUM 220UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.28 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.792 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450VXT220MEFCSN22X35Rubycon1461189-450VXT220MEFCSN22X35-NDkr.7.44000Parametric Equivalent
In-Stock: 136
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.52.95000kr.52.95
10kr.37.28700kr.372.87
50kr.30.82560kr.1,541.28
200kr.27.10085kr.5,420.17
600kr.24.98917kr.14,993.50
1.000kr.24.20038kr.24,200.38
2.600kr.22.98648kr.59,764.85
Manufacturers Standard Package
Unit Price without VAT:kr.52.95000
Unit Price with VAT:kr.66.18750