420USG82MEFCSN20X25 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.10.49245
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.13.56085
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.13.28310
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.12.68285
Datasheet

Upgrade


Nichicon
In Stock: 182
Unit Price: kr.30.80000
Datasheet
82 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420USG82MEFCSN20X25

DigiKey Part Number
420USG82MEFCSN20X25-ND
Manufacturer
Manufacturer Product Number
420USG82MEFCSN20X25
Description
CAP ALUM 82UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
82 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
420USG82MEFCSN20X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
830 mA @ 120 Hz
Ripple Current @ High Frequency
1.162 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.787" Dia (20.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.9.67845kr.1,935.69
Manufacturers Standard Package
Unit Price without VAT:kr.9.67845
Unit Price with VAT:kr.12.09806