
420MXT390MEFCSN25X40 | |
|---|---|
DigiKey Part Number | 1189-420MXT390MEFCSN25X40-ND |
Manufacturer | |
Manufacturer Product Number | 420MXT390MEFCSN25X40 |
Description | CAP ALUM 390UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.67 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.338 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.09000 | kr.68.09 |
| 10 | kr.48.77200 | kr.487.72 |
| 50 | kr.40.80100 | kr.2,040.05 |
| 200 | kr.36.20830 | kr.7,241.66 |
| 600 | kr.33.60575 | kr.20,163.45 |
| 1.000 | kr.32.76477 | kr.32,764.77 |
| Unit Price without VAT: | kr.68.09000 |
|---|---|
| Unit Price with VAT: | kr.85.11250 |

