180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420MXT180MEFCSN22X30

DigiKey Part Number
1189-420MXT180MEFCSN22X30-ND
Manufacturer
Manufacturer Product Number
420MXT180MEFCSN22X30
Description
CAP ALUM 180UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.06 A @ 120 Hz
Ripple Current @ High Frequency
1.484 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.39.54000kr.39.54
10kr.27.45000kr.274.50
50kr.22.44200kr.1,122.10
200kr.19.55620kr.3,911.24
600kr.17.91933kr.10,751.60
1.000kr.17.30770kr.17,307.70
2.600kr.16.36645kr.42,552.77
Manufacturers Standard Package
Unit Price without VAT:kr.39.54000
Unit Price with VAT:kr.49.42500