
420MXH330MEFCSN35X30 | |
|---|---|
DigiKey Part Number | 1189-420MXH330MEFCSN35X30-ND |
Manufacturer | |
Manufacturer Product Number | 420MXH330MEFCSN35X30 |
Description | CAP ALUM 330UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420MXH330MEFCSN35X30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.56 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.184 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.61000 | kr.57.61 |
| 10 | kr.40.85600 | kr.408.56 |
| 50 | kr.33.94140 | kr.1,697.07 |
| 100 | kr.31.76420 | kr.3,176.42 |
| 500 | kr.28.02824 | kr.14,014.12 |
| 1.000 | kr.26.85444 | kr.26,854.44 |
| 2.500 | kr.25.60336 | kr.64,008.40 |
| Unit Price without VAT: | kr.57.61000 |
|---|---|
| Unit Price with VAT: | kr.72.01250 |

