100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420LXW100MEFR16X30

DigiKey Part Number
1189-420LXW100MEFR16X30-ND
Manufacturer
Manufacturer Product Number
420LXW100MEFR16X30
Description
CAP ALUM 100UF 20% 420V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
720 mA @ 120 Hz
Ripple Current @ High Frequency
1.44 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 296
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.32.71000kr.32.71
10kr.22.41800kr.224.18
50kr.18.16660kr.908.33
200kr.15.71145kr.3,142.29
600kr.14.31910kr.8,591.46
1.000kr.13.79882kr.13,798.82
2.600kr.12.99795kr.33,794.67
5.000kr.12.55711kr.62,785.55
Manufacturers Standard Package
Unit Price without VAT:kr.32.71000
Unit Price with VAT:kr.40.88750