56 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420KXF56MEFCSN22X20

DigiKey Part Number
1189-420KXF56MEFCSN22X20-ND
Manufacturer
Manufacturer Product Number
420KXF56MEFCSN22X20
Description
CAP ALUM 420V POLAR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
56 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Ripple Current @ High Frequency
630 mA @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.23.02000kr.23.02
10kr.15.15600kr.151.56
50kr.12.37000kr.618.50
200kr.10.57060kr.2,114.12
600kr.9.54920kr.5,729.52
1.000kr.9.16744kr.9,167.44
2.600kr.8.57972kr.22,307.27
5.000kr.8.46981kr.42,349.05
Manufacturers Standard Package
Unit Price without VAT:kr.23.02000
Unit Price with VAT:kr.28.77500