400VXS180MEFC25X30 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 167
Unit Price: kr.38.45000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 586
Unit Price: kr.42.18000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 181
Unit Price: kr.44.24000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 30
Unit Price: kr.45.07000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.23.77845
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3
Unit Price: kr.50.35000
Datasheet

Upgrade


Chemi-Con
In Stock: 89
Unit Price: kr.39.93000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.16.77330
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.23.51042
Datasheet

Parametric Equivalent


Nichicon
In Stock: 95
Unit Price: kr.37.55000
Datasheet
180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400VXS180MEFC25X30

DigiKey Part Number
1189-400VXS180MEFC25X30-ND
Manufacturer
Manufacturer Product Number
400VXS180MEFC25X30
Description
CAP ALUM 180UF 20% 400V SNAP TH
Customer Reference
Detailed Description
180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400VXS180MEFC25X30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.2 A @ 120 Hz
Ripple Current @ High Frequency
1.68 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.38.13000kr.38.13
10kr.25.72000kr.257.20
50kr.20.72140kr.1,036.07
200kr.19.19325kr.3,838.65
600kr.16.65402kr.9,992.41
1.000kr.15.88724kr.15,887.24
2.600kr.15.09126kr.39,237.28
Manufacturers Standard Package
Unit Price without VAT:kr.38.13000
Unit Price with VAT:kr.47.66250