220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400USG220MEFCSN22X40

DigiKey Part Number
1189-3838-ND
Manufacturer
Manufacturer Product Number
400USG220MEFCSN22X40
Description
CAP ALUM 220UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
400USG220MEFCSN22X40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.58 A @ 120 Hz
Ripple Current @ High Frequency
2.212 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.26.88000kr.26.88
10kr.18.24200kr.182.42
50kr.14.66940kr.733.47
200kr.12.60730kr.2,521.46
600kr.11.43725kr.6,862.35
1.000kr.10.99993kr.10,999.93
2.600kr.10.32675kr.26,849.55
5.000kr.9.95615kr.49,780.75
Manufacturers Standard Package
Unit Price without VAT:kr.26.88000
Unit Price with VAT:kr.33.60000