
400SXG220MEFCSN30X30 | |
|---|---|
DigiKey Part Number | 1189-400SXG220MEFCSN30X30-ND |
Manufacturer | |
Manufacturer Product Number | 400SXG220MEFCSN30X30 |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400SXG220MEFCSN30X30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.1 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.54 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.45000 | kr.49.45 |
| 10 | kr.34.75400 | kr.347.54 |
| 50 | kr.28.68940 | kr.1,434.47 |
| 100 | kr.26.77840 | kr.2,677.84 |
| 500 | kr.23.49894 | kr.11,749.47 |
| 1.000 | kr.22.46848 | kr.22,468.48 |
| 2.500 | kr.21.37005 | kr.53,425.12 |
| Unit Price without VAT: | kr.49.45000 |
|---|---|
| Unit Price with VAT: | kr.61.81250 |

