
400SXG220MEFCSN25X35 | |
|---|---|
DigiKey Part Number | 1189-400SXG220MEFCSN25X35-ND |
Manufacturer | |
Manufacturer Product Number | 400SXG220MEFCSN25X35 |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400SXG220MEFCSN25X35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.1 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.54 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.17000 | kr.46.17 |
| 10 | kr.32.31100 | kr.323.11 |
| 50 | kr.26.59580 | kr.1,329.79 |
| 200 | kr.23.29910 | kr.4,659.82 |
| 600 | kr.21.43023 | kr.12,858.14 |
| 1.000 | kr.20.73193 | kr.20,731.93 |
| 2.600 | kr.19.65740 | kr.51,109.24 |
| Unit Price without VAT: | kr.46.17000 |
|---|---|
| Unit Price with VAT: | kr.57.71250 |

