470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400MXT470MEFCSN25X40

DigiKey Part Number
1189-400MXT470MEFCSN25X40-ND
Manufacturer
Manufacturer Product Number
400MXT470MEFCSN25X40
Description
CAP ALUM 470UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.75 A @ 120 Hz
Ripple Current @ High Frequency
2.45 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.76.97000kr.76.97
10kr.55.46900kr.554.69
50kr.46.59400kr.2,329.70
200kr.41.48260kr.8,296.52
600kr.38.58640kr.23,151.84
1.000kr.37.50471kr.37,504.71
Manufacturers Standard Package
Unit Price without VAT:kr.76.97000
Unit Price with VAT:kr.96.21250