
400MXG68MEFCSN20X25 | |
|---|---|
DigiKey Part Number | 1189-2992-ND |
Manufacturer | |
Manufacturer Product Number | 400MXG68MEFCSN20X25 |
Description | CAP ALUM 68UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400MXG68MEFCSN20X25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 690 mA @ 120 Hz | |
Ripple Current @ High Frequency | 966 mA @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.78000 | kr.16.78 |
| 10 | kr.11.10500 | kr.111.05 |
| 50 | kr.8.75380 | kr.437.69 |
| 200 | kr.7.39195 | kr.1,478.39 |
| 600 | kr.6.61905 | kr.3,971.43 |
| 1.000 | kr.6.33001 | kr.6,330.01 |
| 2.600 | kr.5.88498 | kr.15,300.95 |
| 5.000 | kr.5.63993 | kr.28,199.65 |
| 10.000 | kr.5.42318 | kr.54,231.80 |
| Unit Price without VAT: | kr.16.78000 |
|---|---|
| Unit Price with VAT: | kr.20.97500 |

