400MXG120MEFCSN20X35 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.38.95650
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.13.17795
Datasheet

Parametric Equivalent


Rubycon
In Stock: 100
Unit Price: kr.34.14000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.12.69412
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.15.06496
Datasheet
120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400MXG120MEFCSN20X35

DigiKey Part Number
1189-2970-ND
Manufacturer
Manufacturer Product Number
400MXG120MEFCSN20X35
Description
CAP ALUM 120UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400MXG120MEFCSN20X35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
990 mA @ 120 Hz
Ripple Current @ High Frequency
1.386 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.787" Dia (20.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.38.00000kr.38.00
10kr.26.29900kr.262.99
50kr.21.46460kr.1,073.23
200kr.18.67690kr.3,735.38
600kr.17.09630kr.10,257.78
1.000kr.16.50581kr.16,505.81
2.600kr.15.59685kr.40,551.81
Manufacturers Standard Package
Unit Price without VAT:kr.38.00000
Unit Price with VAT:kr.47.50000