
400MXC330MEFCSN30X40 | |
|---|---|
DigiKey Part Number | 1189-400MXC330MEFCSN30X40-ND |
Manufacturer | |
Manufacturer Product Number | 400MXC330MEFCSN30X40 |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400MXC330MEFCSN30X40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.44 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.016 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.11000 | kr.55.11 |
| 10 | kr.38.89500 | kr.388.95 |
| 50 | kr.32.20280 | kr.1,610.14 |
| 100 | kr.30.09690 | kr.3,009.69 |
| 500 | kr.26.48042 | kr.13,240.21 |
| 1.000 | kr.25.34417 | kr.25,344.17 |
| 2.500 | kr.24.13300 | kr.60,332.50 |
| Unit Price without VAT: | kr.55.11000 |
|---|---|
| Unit Price with VAT: | kr.68.88750 |

