68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400LXW68MEFR10X50

DigiKey Part Number
1189-400LXW68MEFR10X50-ND
Manufacturer
Manufacturer Product Number
400LXW68MEFR10X50
Description
CAP ALUM 68UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
640 mA @ 120 Hz
Ripple Current @ High Frequency
1.408 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 427
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.23.66000kr.23.66
10kr.15.96600kr.159.66
50kr.12.77120kr.638.56
100kr.11.76370kr.1,176.37
500kr.10.03092kr.5,015.46
1.000kr.9.48605kr.9,486.05
2.500kr.8.92857kr.22,321.43
Manufacturers Standard Package
Unit Price without VAT:kr.23.66000
Unit Price with VAT:kr.29.57500