
400LXW100MEFR16X30 | |
|---|---|
DigiKey Part Number | 1189-400LXW100MEFR16X30-ND |
Manufacturer | |
Manufacturer Product Number | 400LXW100MEFR16X30 |
Description | CAP ALUM 100UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 770 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.54 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.80000 | kr.28.80 |
| 10 | kr.19.62200 | kr.196.22 |
| 50 | kr.15.83240 | kr.791.62 |
| 200 | kr.13.64290 | kr.2,728.58 |
| 600 | kr.12.40085 | kr.7,440.51 |
| 1.000 | kr.11.93670 | kr.11,936.70 |
| 2.600 | kr.11.22228 | kr.29,177.93 |
| 5.000 | kr.10.82899 | kr.54,144.95 |
| Unit Price without VAT: | kr.28.80000 |
|---|---|
| Unit Price with VAT: | kr.36.00000 |

