
400LLE4.7MEFCT810X12.5 | |
|---|---|
DigiKey Part Number | 1189-4193-1-ND - Cut Tape (CT) 1189-4193-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 400LLE4.7MEFCT810X12.5 |
Description | CAP ALUM 4.7UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400LLE4.7MEFCT810X12.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 61 mA @ 120 Hz | |
Ripple Current @ High Frequency | 122 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.74000 | kr.4.74 |
| 10 | kr.2.99500 | kr.29.95 |
| 50 | kr.2.24640 | kr.112.32 |
| 100 | kr.2.00960 | kr.200.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.67732 | kr.838.66 |
| 1.000 | kr.1.54227 | kr.1,542.27 |
| 1.500 | kr.1.47409 | kr.2,211.13 |
| 2.500 | kr.1.39809 | kr.3,495.23 |
| 3.500 | kr.1.35342 | kr.4,736.97 |
| 5.000 | kr.1.31023 | kr.6,551.15 |
| 6.000 | kr.1.28971 | kr.7,738.26 |
| 12.000 | kr.1.22020 | kr.14,642.40 |
| 12.500 | kr.1.21650 | kr.15,206.25 |
| Unit Price without VAT: | kr.4.74000 |
|---|---|
| Unit Price with VAT: | kr.5.92500 |

