
400LLE2.7MEFC8X11R5 | |
|---|---|
DigiKey Part Number | 1189-1328-ND |
Manufacturer | |
Manufacturer Product Number | 400LLE2.7MEFC8X11R5 |
Description | CAP ALUM 2.7UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 2.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400LLE2.7MEFC8X11R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 43 mA @ 120 Hz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.60000 | kr.3.60 |
| 10 | kr.2.22500 | kr.22.25 |
| 50 | kr.1.65120 | kr.82.56 |
| 100 | kr.1.46860 | kr.146.86 |
| 500 | kr.1.15302 | kr.576.51 |
| 2.000 | kr.0.97039 | kr.1,940.78 |
| 4.000 | kr.0.90142 | kr.3,605.68 |
| 6.000 | kr.0.86661 | kr.5,199.66 |
| Unit Price without VAT: | kr.3.60000 |
|---|---|
| Unit Price with VAT: | kr.4.50000 |

