
400LEX2.2MEFC8X9 | |
|---|---|
DigiKey Part Number | 1189-2723-ND |
Manufacturer | |
Manufacturer Product Number | 400LEX2.2MEFC8X9 |
Description | CAP ALUM 2.2UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 400LEX2.2MEFC8X9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 36 mA @ 120 Hz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.2.77100 | kr.27.71 |
| 50 | kr.2.07300 | kr.103.65 |
| 100 | kr.1.84990 | kr.184.99 |
| 500 | kr.1.46604 | kr.733.02 |
| 2.000 | kr.1.24408 | kr.2,488.16 |
| 4.000 | kr.1.16029 | kr.4,641.16 |
| 6.000 | kr.1.11803 | kr.6,708.18 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

