47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400KXF47MEFCSN20X20

DigiKey Part Number
1189-2887-ND
Manufacturer
Manufacturer Product Number
400KXF47MEFCSN20X20
Description
CAP ALUM 47UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400KXF47MEFCSN20X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Ripple Current @ High Frequency
546 mA @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.787" Dia (20.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.15.88000kr.15.88
10kr.10.51300kr.105.13
50kr.8.26640kr.413.32
200kr.6.96725kr.1,393.45
600kr.6.22938kr.3,737.63
1.000kr.5.95347kr.5,953.47
2.600kr.5.52859kr.14,374.33
5.000kr.5.29463kr.26,473.15
10.000kr.5.08768kr.50,876.80
Manufacturers Standard Package
Unit Price without VAT:kr.15.88000
Unit Price with VAT:kr.19.85000