Parametric Equivalent
Parametric Equivalent

400KXF150MEFCSN30X20 | |
|---|---|
DigiKey Part Number | 400KXF150MEFCSN30X20-ND |
Manufacturer | |
Manufacturer Product Number | 400KXF150MEFCSN30X20 |
Description | CAP ALUM 150UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400KXF150MEFCSN30X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 800 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.12 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400KXF150MEFC30X20 | Rubycon | 0 | 400KXF150MEFC30X20-ND | kr.23.31660 | Parametric Equivalent |
| LGJ2G151MELB20 | Nichicon | 0 | LGJ2G151MELB20-ND | kr.16.20375 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.22.79860 | kr.2,279.86 |
| Unit Price without VAT: | kr.22.79860 |
|---|---|
| Unit Price with VAT: | kr.28.49825 |



