
400HXH470MEPASN25X50 | |
|---|---|
DigiKey Part Number | 1189-400HXH470MEPASN25X50-ND |
Manufacturer | |
Manufacturer Product Number | 400HXH470MEPASN25X50 |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.11 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.954 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.97000 | kr.76.97 |
| 10 | kr.55.54900 | kr.555.49 |
| 50 | kr.46.70500 | kr.2,335.25 |
| 200 | kr.41.61080 | kr.8,322.16 |
| 600 | kr.39.13898 | kr.23,483.39 |
| 1.000 | kr.37.64579 | kr.37,645.79 |
| Unit Price without VAT: | kr.76.97000 |
|---|---|
| Unit Price with VAT: | kr.96.21250 |

