
400HXG220MEFCSN30X30 | |
|---|---|
DigiKey Part Number | 1189-3919-ND |
Manufacturer | |
Manufacturer Product Number | 400HXG220MEFCSN30X30 |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400HXG220MEFCSN30X30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.88 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.632 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.96000 | kr.60.96 |
| 10 | kr.43.37000 | kr.433.70 |
| 50 | kr.36.11600 | kr.1,805.80 |
| 100 | kr.33.83270 | kr.3,383.27 |
| 500 | kr.29.91300 | kr.14,956.50 |
| 1.000 | kr.28.68147 | kr.28,681.47 |
| Unit Price without VAT: | kr.60.96000 |
|---|---|
| Unit Price with VAT: | kr.76.20000 |

