
400BXW68MEFR12.5X35 | |
|---|---|
DigiKey Part Number | 1189-3147-ND |
Manufacturer | |
Manufacturer Product Number | 400BXW68MEFR12.5X35 |
Description | CAP ALUM 68UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400BXW68MEFR12.5X35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 570 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.425 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.38000 | kr.22.38 |
| 10 | kr.15.02700 | kr.150.27 |
| 50 | kr.11.97260 | kr.598.63 |
| 100 | kr.11.00940 | kr.1,100.94 |
| 500 | kr.9.35244 | kr.4,676.22 |
| 1.000 | kr.8.83122 | kr.8,831.22 |
| 2.500 | kr.8.27544 | kr.20,688.60 |
| 5.000 | kr.7.93710 | kr.39,685.50 |
| Unit Price without VAT: | kr.22.38000 |
|---|---|
| Unit Price with VAT: | kr.27.97500 |

