
400BXW56MEFR12.5X35 | |
|---|---|
DigiKey Part Number | 1189-3141-ND |
Manufacturer | |
Manufacturer Product Number | 400BXW56MEFR12.5X35 |
Description | CAP ALUM 56UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400BXW56MEFR12.5X35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 525 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.313 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.06000 | kr.20.06 |
| 10 | kr.13.43200 | kr.134.32 |
| 50 | kr.10.66600 | kr.533.30 |
| 100 | kr.9.79420 | kr.979.42 |
| 500 | kr.8.29508 | kr.4,147.54 |
| 1.000 | kr.7.82338 | kr.7,823.38 |
| 2.500 | kr.7.32040 | kr.18,301.00 |
| 5.000 | kr.7.01415 | kr.35,070.75 |
| Unit Price without VAT: | kr.20.06000 |
|---|---|
| Unit Price with VAT: | kr.25.07500 |

