
400BXW47MEFR10X40 | |
|---|---|
DigiKey Part Number | 1189-3137-ND |
Manufacturer | |
Manufacturer Product Number | 400BXW47MEFR10X40 |
Description | CAP ALUM 47UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400BXW47MEFR10X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 440 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450LXW47MEFR10X40 | Rubycon | 307 | 1189-4257-ND | kr.21.15000 | Parametric Equivalent |
| EKXN421ELL470MJ40S | Chemi-Con | 2.000 | 565-EKXN421ELL470MJ40S-ND | kr.21.02000 | Parametric Equivalent |
| EKXN451ELL470MJ40S | Chemi-Con | 1.805 | 565-EKXN451ELL470MJ40S-ND | kr.20.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.46000 | kr.18.46 |
| 10 | kr.12.26200 | kr.122.62 |
| 50 | kr.9.68800 | kr.484.40 |
| 100 | kr.8.87590 | kr.887.59 |
| 500 | kr.7.47982 | kr.3,739.91 |
| 1.000 | kr.7.04068 | kr.7,040.68 |
| 2.500 | kr.6.57215 | kr.16,430.38 |
| 5.000 | kr.6.28695 | kr.31,434.75 |
| Unit Price without VAT: | kr.18.46000 |
|---|---|
| Unit Price with VAT: | kr.23.07500 |

