
400BXW33MEFR10X30 | |
|---|---|
DigiKey Part Number | 1189-3133-ND |
Manufacturer | |
Manufacturer Product Number | 400BXW33MEFR10X30 |
Description | CAP ALUM 33UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400BXW33MEFR10X30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 340 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.98000 | kr.14.98 |
| 10 | kr.9.85100 | kr.98.51 |
| 50 | kr.7.72620 | kr.386.31 |
| 100 | kr.7.05440 | kr.705.44 |
| 500 | kr.5.90004 | kr.2,950.02 |
| 1.000 | kr.5.53668 | kr.5,536.68 |
| 3.000 | kr.5.08264 | kr.15,247.92 |
| 5.000 | kr.4.91300 | kr.24,565.00 |
| Unit Price without VAT: | kr.14.98000 |
|---|---|
| Unit Price with VAT: | kr.18.72500 |

